845-065-520-412

Heilind Number:EDA845-065-520-412
Manufacturer:EDAC
Manufacturer Number:845-065-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 65 positions in a single row layout, ensuring seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector offers superior conductivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it’s perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.