845-065-520-603

Heilind Number:EDA845-065-520-603
Manufacturer:EDAC
Manufacturer Number:845-065-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting 65 positions with a single row layout, it ensures seamless data transmission on your circuit board. Crafted with precision, the connector features durable Copper Alloy contacts and a housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in even the most demanding applications. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Its straight mount orientation simplifies installation, making it a versatile choice for various connectivity needs in the electronics industry. Upgrade your PCB assembly with this essential component and experience enhanced performance and durability.