845-065-521-101

Heilind Number:EDA845-065-521-101
Manufacturer:EDAC
Manufacturer Number:845-065-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-101

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row with 65 positions, ensuring high-performance functionality. Crafted with precision, the connector features a green housing made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, composed of Copper Alloy, provides optimal conductivity for reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronics with this essential connector, a must-have in any PCB assembly toolkit.