845-065-521-102

Heilind Number:EDA845-065-521-102
Manufacturer:EDAC
Manufacturer Number:845-065-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-102

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures both durability and safety. Featuring a single row with 65 copper alloy contacts, each with a pitch of .1 inches, this connector guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential component.