845-065-521-104

Heilind Number:EDA845-065-521-104
Manufacturer:EDAC
Manufacturer Number:845-065-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions with a compact .1-inch pitch, ensuring precise and reliable connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees robust performance in any application. The straight mount orientation and convenient .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your PCB assembly with this essential connector.