845-065-521-107

Heilind Number:EDA845-065-521-107
Manufacturer:EDAC
Manufacturer Number:845-065-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 65 positions in a single row, it facilitates seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments. Crafted with precision, the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal signal integrity. Its straight mount orientation allows for easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Upgrade your circuitry with this essential component for enhanced functionality and connectivity.