845-065-521-108

Heilind Number:EDA845-065-521-108
Manufacturer:EDAC
Manufacturer Number:845-065-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-108

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for efficiency and durability, this connector features 65 positions in a single row, ensuring seamless transmission of signals. The copper alloy contact material guarantees reliable connectivity, while the UL 94V-0 Diallyl Phthalate housing offers superior protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal performance.