845-065-521-402

Heilind Number:EDA845-065-521-402
Manufacturer:EDAC
Manufacturer Number:845-065-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-402

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 65 positions in a single row, ensuring seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Each contact is made of high-quality Copper Alloy, offering excellent conductivity. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions with this essential component.