845-065-521-403

Heilind Number:EDA845-065-521-403
Manufacturer:EDAC
Manufacturer Number:845-065-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-403

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 65 positions in a single row, this connector ensures efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With copper alloy contacts and a pitch of 0.1 inches, it offers excellent conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Upgrade your connectivity solutions with this premium Card Edge Connector.