845-065-521-404

Heilind Number:EDA845-065-521-404
Manufacturer:EDAC
Manufacturer Number:845-065-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers seamless integration with a contact material made of durable Copper Alloy. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. With 65 positions and a pitch of .1 inches, this connector allows for efficient data transmission. Its straight mount orientation and single row configuration make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector for secure and stable connections in your electronic projects.