845-065-521-407

Heilind Number:EDA845-065-521-407
Manufacturer:EDAC
Manufacturer Number:845-065-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-407

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring 65 positions in a single row and a compact .1-inch pitch, it ensures efficient signal transmission in your electronic designs. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection, while the copper alloy contacts guarantee secure and stable connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications, from industrial to consumer electronics. Upgrade your PCB interconnect solutions with this high-quality connector that prioritizes performance and longevity.