845-065-521-412

Heilind Number:EDA845-065-521-412
Manufacturer:EDAC
Manufacturer Number:845-065-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 65 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery at up to 3A. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Upgrade your system's connectivity with this essential component.