845-065-521-603

Heilind Number:EDA845-065-521-603
Manufacturer:EDAC
Manufacturer Number:845-065-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-603

Detailed Description

Enhance your PCB connectivity with this 65-position Board To Board PCB Connector in a sleek green finish. Featuring a straight mount orientation, it ensures seamless integration for your electronic projects. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, this connector offers reliable performance in a wide operating temperature range from -40 to 105 °C. With a compact .1-inch pitch and .2-inch row spacing, it provides efficient signal transmission. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today.