845-065-521-604

Heilind Number:EDA845-065-521-604
Manufacturer:EDAC
Manufacturer Number:845-065-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-604

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 65 positions with a compact .1-inch pitch, allowing for precise and efficient data transmission. The housing, made from UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With copper alloy contacts and an amperage rating of 3A, you can trust in reliable conductivity. The straight mount orientation and a single row design make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your connectivity solutions with this essential component.