845-065-521-607

Heilind Number:EDA845-065-521-607
Manufacturer:EDAC
Manufacturer Number:845-065-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-607

Detailed Description

Enhance your electronic connectivity with this high-performance PCB connector. Designed for seamless board-to-board integration, it features an array of 65 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Each contact is expertly crafted from Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation further simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronics assembly with this essential component.