845-065-521-608

Heilind Number:EDA845-065-521-608
Manufacturer:EDAC
Manufacturer Number:845-065-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-608

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic applications. Its robust housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row configuration and 65 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse environments. Trust in its straight mount orientation for secure and stable connections, making it a vital component in your PCB assemblies.