845-065-521-612

Heilind Number:EDA845-065-521-612
Manufacturer:EDAC
Manufacturer Number:845-065-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-521-612

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable conductivity and longevity. The .1-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Upgrade your connectivity solutions with this straight-mount Card Edge Connector, perfect for industrial settings and beyond.