845-065-523-102

Heilind Number:EDA845-065-523-102
Manufacturer:EDAC
Manufacturer Number:845-065-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 65 positions in a single row with a pitch of 0.1 inches, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in harsh environments. Crafted with precision, the contact material is copper alloy, optimizing conductivity. With a straight mount orientation and a compact design, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Trust in this connector for efficient and secure card edge connections. Elevate your connectivity solutions with this essential component.