845-065-523-103

Heilind Number:EDA845-065-523-103
Manufacturer:EDAC
Manufacturer Number:845-065-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-523-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 65 positions in a single row with a pitch of .1 inch, it ensures precise and seamless connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts for optimal conductivity, this connector offers a current rating of 3A. Its straight mount orientation and row spacing of .2 inch facilitate easy installation. Ideal for a wide range of applications, this green connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.