845-065-523-107

Heilind Number:EDA845-065-523-107
Manufacturer:EDAC
Manufacturer Number:845-065-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-523-107

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance with a durable construction. With a single row configuration and a total of 65 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Trust in its Straight mount orientation for easy installation and enjoy optimized connectivity for your projects. Elevate your electronic designs with this essential component, a must-have in any engineer's toolkit.