845-065-523-108

Heilind Number:EDA845-065-523-108
Manufacturer:EDAC
Manufacturer Number:845-065-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-523-108

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 65 positions, ensuring reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance. The green color adds a touch of distinction, while the straight mount orientation and 0.1-inch pitch make installation a breeze. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solution today.