845-065-523-403

Heilind Number:EDA845-065-523-403
Manufacturer:EDAC
Manufacturer Number:845-065-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-523-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 65 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.