845-065-523-404

Heilind Number:EDA845-065-523-404
Manufacturer:EDAC
Manufacturer Number:845-065-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-523-404

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration in green electronics assemblies, it boasts a durable UL 94V-0 Diallyl Phthalate housing that ensures reliable operation in a wide range of environments. Featuring a single row layout with 65 copper alloy contacts, this connector offers a secure and efficient connection for your PCBs. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for various applications in the electronics industry. Trust in this connector for optimal connectivity and performance in your projects.