845-065-523-412

Heilind Number:EDA845-065-523-412
Manufacturer:EDAC
Manufacturer Number:845-065-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-523-412

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this green-hued connector boasts a single row housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance. With 65 copper alloy contact positions and a pitch of .1 inches, it facilitates swift and reliable data transmission. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in its quality for optimal connectivity in your projects.