845-065-523-603

Heilind Number:EDA845-065-523-603
Manufacturer:EDAC
Manufacturer Number:845-065-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-523-603

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring 65 positions in a single row, it offers ample space for secure and efficient connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise and stable mounting is guaranteed. The copper alloy contact material further enhances conductivity, making it ideal for high-performance applications. Upgrade your design with this essential connector, perfect for professionals and hobbyists alike.