845-065-524-101

Heilind Number:EDA845-065-524-101
Manufacturer:EDAC
Manufacturer Number:845-065-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it seamlessly integrates into your circuitry. With an amperage of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures stable and safe power transmission. The 65 copper alloy contacts, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation on your PCBs, making it an essential component in your electronic assembly projects. Trust in its quality and performance to optimize your device connectivity.