845-065-524-102

Heilind Number:EDA845-065-524-102
Manufacturer:EDAC
Manufacturer Number:845-065-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-524-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 65 positions with a single row configuration, ensuring efficient and reliable data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-term performance even in the most demanding environments. Featuring copper alloy contacts and a pitch of .1 inches, each connection is secure and stable. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector offers versatility and resilience. Upgrade your technology with this essential component for seamless data transmission.