845-065-524-103

Heilind Number:EDA845-065-524-103
Manufacturer:EDAC
Manufacturer Number:845-065-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-524-103

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 65 positions, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, provides durability and reliability in various operating environments. With a compact pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material offers excellent conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your PCB assembly with this essential component.