845-065-524-404

Heilind Number:EDA845-065-524-404
Manufacturer:EDAC
Manufacturer Number:845-065-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-524-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek and durable design, this connector ensures seamless communication between circuit boards. Its 65 positions, along with a 1-row configuration, offer ample connectivity options for your projects. Crafted with precision, the connector guarantees reliable contact, thanks to its Copper Alloy material. The housing, made of UL 94V-0 Diallyl Phthalate, provides exceptional durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient assembly. Whether you're working on commercial electronics or industrial machinery, this connector is designed to meet your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Upgrade your connectivity solutions with this essential component.