845-065-524-412

Heilind Number:EDA845-065-524-412
Manufacturer:EDAC
Manufacturer Number:845-065-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-524-412

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 65 positions, ensuring optimal performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Whether for commercial or industrial use, this connector is a must-have in your electronic assembly projects. Elevate your connectivity standards with this essential component.