845-065-525-102

Heilind Number:EDA845-065-525-102
Manufacturer:EDAC
Manufacturer Number:845-065-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-525-102

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 65 positions, ensuring efficient signal transfer in your electronic setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-term stability and conductivity. The compact design features a .1-inch pitch and .2-inch row spacing, ideal for space-saving installations. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your connectivity solutions with this essential component.