845-065-525-103

Heilind Number:EDA845-065-525-103
Manufacturer:EDAC
Manufacturer Number:845-065-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-525-103

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 65 positions with a single row for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your circuit board. Whether for professional or DIY projects, its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.