845-065-525-104

Heilind Number:EDA845-065-525-104
Manufacturer:EDAC
Manufacturer Number:845-065-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-525-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in varying environments. Elevate your connectivity solutions with this essential component.