845-065-525-108

Heilind Number:EDA845-065-525-108
Manufacturer:EDAC
Manufacturer Number:845-065-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-525-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, it features 65 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and row spacing of .2 inches provide easy installation and alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.