845-065-525-402

Heilind Number:EDA845-065-525-402
Manufacturer:EDAC
Manufacturer Number:845-065-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-525-402

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for precision and durability, this connector features 65 positions in a single row, ensuring seamless data and power transmission. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this high-performance component.