845-065-525-407

Heilind Number:EDA845-065-525-407
Manufacturer:EDAC
Manufacturer Number:845-065-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-525-407

Detailed Description

Enhance your connectivity solutions with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this straight-mount connector features 65 positions in a single row, offering optimal space utilization on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the connectors boast copper alloy contact material for reliable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector guarantees efficient and secure board-to-board connections. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for your connectivity needs. Add it to your cart now and experience seamless, high-speed data transfer like never before.