845-065-525-412

Heilind Number:EDA845-065-525-412
Manufacturer:EDAC
Manufacturer Number:845-065-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-525-412

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector. This essential component features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The 65 copper alloy contacts provide reliable power transmission, with a low 3A amperage perfect for various electronic applications. Its compact design, with a .1-inch pitch and .2-inch row spacing in a single row configuration, allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Trust in our Connector for efficient and secure inter-board connections.