845-065-525-608

Heilind Number:EDA845-065-525-608
Manufacturer:EDAC
Manufacturer Number:845-065-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-525-608

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a single row configuration with 65 positions for optimal connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your setup with this essential component, a perfect choice for professional and DIY projects alike.