845-065-540-103

Heilind Number:EDA845-065-540-103
Manufacturer:EDAC
Manufacturer Number:845-065-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-540-103

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board to Board PCB Connector. Featuring 65 positions in a single row layout, it offers seamless integration for your electronic components. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation. Elevate the reliability and efficiency of your electronics with this essential component.