845-065-540-108

Heilind Number:EDA845-065-540-108
Manufacturer:EDAC
Manufacturer Number:845-065-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-540-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 65 positions in a single row layout, it offers exceptional versatility for your PCB assembly needs. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its straight mount orientation to streamline installation processes. Upgrade your connectivity solutions with this top-of-the-line connector.