845-065-540-407

Heilind Number:EDA845-065-540-407
Manufacturer:EDAC
Manufacturer Number:845-065-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-540-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 65 positions and a durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable connections for optimal functionality. The copper alloy contact material and straight mount orientation guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer convenient installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your PCB assembly projects. Elevate your connectivity solutions with this premium connector, designed for seamless integration and lasting performance.