845-065-540-603

Heilind Number:EDA845-065-540-603
Manufacturer:EDAC
Manufacturer Number:845-065-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With 65 positions and a pitch of .1 inches, this connector offers seamless integration for your electronic components. Its straight mount orientation and compact design make it easy to install, perfect for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this dependable connector.