845-065-540-604

Heilind Number:EDA845-065-540-604
Manufacturer:EDAC
Manufacturer Number:845-065-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-540-604

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a robust UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient signal transmission, while the 1-row configuration with 65 positions allows for versatile PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Its .1-inch pitch and .2-inch row spacing enable precise alignment, and the straight mount orientation simplifies installation. Trust in its quality and durability to optimize your connectivity needs.