845-065-540-607

Heilind Number:EDA845-065-540-607
Manufacturer:EDAC
Manufacturer Number:845-065-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-540-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 65-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation and compact .1" pitch make it ideal for space-constrained applications, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality even in harsh environments. Trust in this connector for seamless data transmission and power distribution on your PCBs.