845-065-540-608

Heilind Number:EDA845-065-540-608
Manufacturer:EDAC
Manufacturer Number:845-065-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-540-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions in a single row, offering ample connectivity options for your devices. The durable UL 94V-0 Diallyl Phthalate housing ensures robust protection, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for efficient and dependable performance.