845-065-541-101

Heilind Number:EDA845-065-541-101
Manufacturer:EDAC
Manufacturer Number:845-065-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with 65 positions, allowing for efficient data transfer. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Engineered with copper alloy contacts, it offers optimal conductivity, while its straight mount orientation facilitates easy installation. From -40 to 105 °C, this connector maintains consistent performance, making it an essential component for your electronic projects.