845-065-541-102

Heilind Number:EDA845-065-541-102
Manufacturer:EDAC
Manufacturer Number:845-065-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-541-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for precision and reliability, it boasts 65 positions with a single row configuration, ensuring seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Featuring copper alloy contacts, it provides efficient power delivery with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy integration into PCBs. Designed for straight mount orientation, it offers versatile installation options. Operable in harsh environments, its wide temperature range of -40 to 105 °C ensures consistent performance. Upgrade your connectivity solutions with this essential component.