845-065-541-104

Heilind Number:EDA845-065-541-104
Manufacturer:EDAC
Manufacturer Number:845-065-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-541-104

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant Green color, this connector boasts a sleek, single-row design with 65 positions, perfect for efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable and secure connections. With a 3A amperage and a .1-inch pitch, it offers optimal power and signal transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Elevate your connectivity experience with this essential component.