845-065-541-108

Heilind Number:EDA845-065-541-108
Manufacturer:EDAC
Manufacturer Number:845-065-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With a contact material of Copper Alloy, you can trust in its reliability. The .1 inch pitch and .2 inch row spacing provide precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in our connectors to streamline your electronic connections with quality and ease.