845-065-541-112

Heilind Number:EDA845-065-541-112
Manufacturer:EDAC
Manufacturer Number:845-065-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-541-112

Detailed Description

Elevate your PCB connectivity with this high-performance green board-to-board connector. Engineered with precision and durability in mind, it boasts a 3 A amperage and features a single row design with 65 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity and robust performance. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission efficiency. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for seamless and secure board-to-board connections.